Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAR3005-S824
Newark Part No.94AC3719
Product RangeACAR Series
Your Part Number
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $3.990 |
| 25+ | $3.730 |
| 50+ | $3.570 |
| 100+ | $3.410 |
| 250+ | $3.300 |
| 500+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR3005-S824
Newark Part No.94AC3719
Product RangeACAR Series
Technical Datasheet
Antenna Case Size30mm x 5mm x 5mm
Center Frequency 1892MHz
Center Frequency 21.94GHz
Product RangeACAR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
30mm x 5mm x 5mm
Center Frequency 2
1.94GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
892MHz
Product Range
ACAR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
