Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAR3005-C2WBCopy
Newark Part No.94AC3718
Product RangeACAR Series
Your Part Number
358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $3.660 |
| 25+ | $3.630 |
| 50+ | $3.570 |
| 100+ | $3.510 |
| 250+ | $3.360 |
| 500+ | $3.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR3005-C2WBCopy
Newark Part No.94AC3718
Product RangeACAR Series
Technical Datasheet
Antenna Case Size30mm x 5mm x 5mm
Center Frequency 1892MHz
Center Frequency 22.45GHz
Product RangeACAR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
30mm x 5mm x 5mm
Center Frequency 2
2.45GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
892MHz
Product Range
ACAR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
