Fiber Optic Transmitters :
70 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $28.170 5+ $25.260 10+ $22.340 25+ $21.720 50+ $21.100 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $21.520 10+ $17.080 25+ $16.050 50+ $15.030 100+ $14.000 | 650nm | 10Mbps | 50m | 80mA | 1.67V | 5V | 10Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $21.290 10+ $17.250 25+ $16.300 50+ $15.360 100+ $14.410 | 660nm | 115Kbps | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $27.520 5+ $24.390 10+ $21.260 25+ $20.720 50+ $20.190 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $17.840 10+ $12.560 25+ $12.260 50+ $11.960 100+ $11.660 | 660nm | 1Mbaud | 30m | 80mA | 1.67V | 11V | 5Mbaud | Vlink | HFBR-0500Z Series | |||||
BROADCOM | Each | 1+ $17.840 10+ $13.650 25+ $12.890 50+ $12.110 100+ $11.350 | 660nm | 40Kbaud | 110m | 80mA | 1.67V | 5V | 40Kbaud | Vlink | HFBR-0500Z | |||||
BROADCOM | Each | 1+ $17.160 10+ $13.490 25+ $12.840 50+ $12.210 100+ $11.560 More Pricing... | 660nm | 1Mbaud | 20m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | HFBR-0500Z | |||||
BROADCOM | Each | 1+ $28.140 5+ $25.270 10+ $22.380 25+ $21.760 50+ $21.150 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $19.340 10+ $15.300 25+ $14.660 50+ $14.030 100+ $13.400 More Pricing... | 650nm | 100Mbaud | - | 50mA | 2V | 3V | 100Mbaud | - | SFH Series | |||||
Each | 1+ $14.800 10+ $13.840 25+ $13.450 50+ $12.130 100+ $11.430 More Pricing... | 660nm | 10Mbps | 3m | 50mA | 2.1V | 3V | 10Mbaud | TosLink | - | ||||||
Each | 1+ $10.720 10+ $7.550 25+ $7.260 50+ $6.970 100+ $6.680 More Pricing... | 650nm | 10Mbps | 100m | 6mA | 2V | 5V | - | TosLink | - | ||||||
BROADCOM | Each | 1+ $30.500 5+ $26.290 10+ $22.070 25+ $21.870 50+ $21.670 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||
BROADCOM | Each | 1+ $28.240 5+ $24.400 10+ $20.550 25+ $20.480 50+ $20.410 More Pricing... | 820nm | 5Mbaud | 1.5km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | |||||
Each | 1+ $17.840 10+ $13.550 25+ $12.810 50+ $12.070 100+ $11.330 | 660nm | 1Mbaud | 55m | 80mA | 1.67V | 11V | 1Mbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ $18.790 10+ $13.670 25+ $13.390 50+ $13.110 100+ $12.830 | 650nm | - | 50m | 30mA | 2.3V | - | 10Mbaud | Vlink | AFBR Series | ||||||
Each | 1+ $24.410 5+ $21.580 10+ $18.750 25+ $18.270 50+ $17.800 More Pricing... | 650nm | 50Mbaud | 50m | - | - | - | 50Mbaud | Vlink | AFBR | ||||||
BROADCOM | Each | 1+ $20.850 10+ $18.840 25+ $16.840 50+ $14.830 100+ $14.340 More Pricing... | 660nm | 1Mbaud | 70m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $13.800 10+ $10.430 25+ $9.980 50+ $9.530 100+ $9.080 | 650nm | 100Mbaud | - | 50mA | 2V | 3V | - | - | SFH | |||||
Each | 1+ $18.180 10+ $14.620 25+ $13.880 50+ $13.140 100+ $12.400 More Pricing... | 650nm | - | 20m | 50mA | 2.1V | - | 10Mbaud | - | - | ||||||
Each | 1+ $20.490 10+ $15.050 25+ $14.750 50+ $14.450 100+ $14.150 | 650nm | 1Mbaud | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | - | ||||||
Each | 1+ $19.300 10+ $13.700 25+ $13.390 50+ $13.080 100+ $12.770 | 660nm | 1Mbaud | 67m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | ||||||
Each | 1+ $17.790 10+ $12.510 25+ $12.230 50+ $11.940 100+ $11.650 | 650nm | - | 500m | 30mA | 2.3V | 3V | 10Mbaud | Vlink | - | ||||||
Each | 1+ $26.350 5+ $23.840 10+ $21.330 25+ $20.780 50+ $20.230 More Pricing... | 820nm | 160Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | HFBR-14xxZ Series | ||||||
BROADCOM | Each | 1+ $16.610 10+ $13.110 25+ $12.500 50+ $11.890 100+ $11.280 More Pricing... | 650nm | - | 500m | 30mA | 2.3V | 3V | 5Mbaud | Vlink | - | |||||
BROADCOM | Each | 1+ $30.800 5+ $26.780 10+ $22.750 25+ $22.560 50+ $22.380 More Pricing... | 820nm | 5Mbaud | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | |||||