Print Page
Image is for illustrative purposes only. Please refer to product description.

1,255 In Stock
Need more?
73 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1182 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.520 |
| 10+ | $17.080 |
| 25+ | $16.050 |
| 50+ | $15.030 |
| 100+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1528ZCopy
Newark Part No.71K0268
Technical Datasheet
Wavelength Typ650nm
Data Rate Max10Mbps
Data Transmission Distance50m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1528Z is a 10Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
Forward Voltage
1.67V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
10Mbps
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
