Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1531CZ
Newark Part No.36AJ8136
Your Part Number
Technical Datasheet
256 In Stock
134 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
| 10+ | $15.010 |
| 25+ | $14.310 |
| 50+ | $13.610 |
| 100+ | $12.910 |
| 400+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1531CZ
Newark Part No.36AJ8136
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance500m
Forward Current If30mA
Forward Voltage2.3V
Reverse Voltage Vr3V
Signal Rate Max5Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
500m
Forward Voltage
2.3V
Signal Rate Max
5Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
30mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate