Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PZ
Newark Part No.58Y4813
Product RangeHFBR-14xxZ Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 5+ | $23.070 |
| 10+ | $19.300 |
| 25+ | $18.970 |
| 50+ | $18.640 |
| 120+ | $18.300 |
| 300+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PZ
Newark Part No.58Y4813
Product RangeHFBR-14xxZ Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max160Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product RangeHFBR-14xxZ Series
SVHCTo Be Advised
Product Overview
HFBR-1414PZ is an 820nm, high-power transmitter. It is designed to provide cost-effective, high-performance fiber-optic communication links for information systems and industrial applications. Applications include 100BASE-SX Fast Ethernet on 850nm, media/fiber conversion, switches, routers, hubs, and NICs on 100BASE-SX, local area networks, computer-to-peripheral links and computer monitor links, digital cross-connect links, central office switch/PBX links, video links, modems and multiplexers, suitable for tempest systems, industrial control links.
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, and wave solderable
- No board-mounting hardware required
- Wide operating temperature range from -40°C to +85°C
- 2.7km data transmission distance
- 1.84V forward voltage, 3.8V reverse voltage
- 160Mbaud max signal rate
- 100mA forward current
- ST fiber optic connector type
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
HFBR-14xxZ Series
Data Rate Max
160Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate