Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HFBR-1521ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 71K0263 |
| Product Range | HFBR-0500Z Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 10+ | $15.980 |
| 25+ | $14.240 |
| 50+ | $12.490 |
| 100+ | $12.060 |
| 250+ | $11.630 |
| 500+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$17.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HFBR-1521ZCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 71K0263 |
| Product Range | HFBR-0500Z Series |
| Technical Datasheet | |
| Wavelength Typ | 660nm |
| Data Rate Max | 1Mbaud |
| Data Transmission Distance | 30m |
| Forward Current If | 80mA |
| Forward Voltage | 1.67V |
| Reverse Voltage Vr | 11V |
| Signal Rate Max | 5Mbaud |
| Fibre Optic Connector Type | Vlink |
| Product Range | HFBR-0500Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HFBR-1521Z is a 5MBd high performance link transmitter, horizontal package for applications requiring a low cost solution. Transmitter incorporates a 660nm red LED for easy visibility, this transmitter is designed for use in high volume and low cost assembly processes such as auto insertion and wave soldering.
- Data transmission distance up to 30m at 25°C
- Typical forward voltage of 1.67V
- Reverse input voltage of 5V
- Peak emission wavelength of transmitter is 660nm
- Reverse input voltage of 5V
- Rise time tr of 80ns
- Fall time tr of 40ns
Technical Specifications
| Wavelength Typ | 660nm |
|---|---|
| Data Transmission Distance | 30m |
| Forward Voltage | 1.67V |
| Signal Rate Max | 5Mbaud |
| Product Range | HFBR-0500Z Series |
| Data Rate Max | 1Mbaud |
|---|---|
| Forward Current If | 80mA |
| Reverse Voltage Vr | 11V |
| Fibre Optic Connector Type | Vlink |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |