DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45P2900

RoHS

Each
1+
$32.510
5+
$30.900
10+
$27.560
25+
$25.090
50+
$23.730
More Pricing...
ITE
TLM Series
26W
36V
350mA
-
Panel
Adjustable
10V
40V
79R7742

RoHS

Each
1+
$78.510
ITE
ALD Series
-
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
13.2V
45P2902

RoHS

Each
1+
$32.510
5+
$30.900
10+
$27.560
25+
$25.090
50+
$23.730
More Pricing...
ITE
TLM Series
26W
36V
1A
-
Panel
Adjustable
10V
40V
45P2901

RoHS

Each
1+
$32.510
5+
$30.900
10+
$27.560
25+
$25.090
50+
$23.730
More Pricing...
ITE
TLM Series
26W
36V
700mA
-
Panel
Adjustable
10V
40V
79R7740

RoHS

Each
1+
$48.220
ITE
ALD Series
6.16W
44V
140mA
Analogue, PWM
Panel
Fixed
10.8V
13.2V
63X0021

RoHS

Each
25+
$27.550
50+
$25.830
100+
$24.420
250+
$22.230
ITE
RCD-48 Series
67.2W
56V
1.2A
Analog, Digital, PWM
Through Hole
Adjustable
9V
60V
62X9959

RoHS

Each
10+
$13.880
50+
$12.570
100+
$11.950
250+
$11.570
ITE & Railway
RCD-24-PL Series
12.25W
35V
350mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
36V
62X9992

RoHS

Each
10+
$15.210
50+
$13.780
100+
$13.100
250+
$12.680
ITE & Railway
RCD-24-PL Series
24.5W
35V
700mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
36V
62X9997

RoHS

Each
5+
$21.110
10+
$20.000
50+
$18.110
100+
$17.220
250+
$16.670
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analog
-
Adjustable
4.5V
36V
63X0005

RoHS

Each
5+
$27.050
10+
$25.080
25+
$23.110
50+
$21.670
100+
$20.490
More Pricing...
ITE & Railway
RCD-24 Series
31W
31V
1A
Analog
-
Adjustable
6V
36V
62X9962

RoHS

Each
5+
$13.620
10+
$13.420
25+
$12.920
50+
$12.060
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
-
Adjustable
4.5V
36V
63X0008

RoHS

Each
25+
$14.240
50+
$13.590
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
62X9978

RoHS

Each
25+
$16.070
50+
$15.070
100+
$14.250
250+
$13.430
ITE & Railway
RCD-24 Series
21W
35V
600mA
-
Through Hole
Adjustable
4.5V
36V
63X0009

RoHS

Each
5+
$23.380
10+
$22.950
25+
$21.770
50+
$20.970
100+
$20.180
More Pricing...
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
-
Adjustable
6V
36V
63X0001

RoHS

Each
25+
$13.830
50+
$13.530
100+
$13.290
250+
$13.030
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
87X1207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$20.360
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
36V
63X0017

RoHS

Each
25+
$17.320
50+
$17.310
ITE
RCD-48 Series
39.2W
56V
700mA
Analog, Digital
Through Hole
Adjustable
9V
60V
62X9945

RoHS

Each
25+
$14.190
50+
$13.300
100+
$12.580
250+
$11.850
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
63X0002

RoHS

Each
10+
$18.370
25+
$16.500
50+
$15.460
100+
$14.620
250+
$13.780
ITE & Railway
RCD-24-PL Series
32W
32V
1A
Analog, PWM
Surface Mount Device
Adjustable
6V
36V
66W2344

RoHS

Each
1+
$115.690
LED Lighting & Railway
ALD Series
6.16W
44V
140mA
Analog, PWM
Chassis
Fixed
10.8V
13.2V
62X9966

RoHS

Date/Lot Code

Each
5+
$18.760
10+
$17.770
50+
$16.090
100+
$15.300
250+
$14.810
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analog, PWM
-
Adjustable
4.5V
36V
63X0007

RoHS

Each
5+
$27.630
10+
$25.620
25+
$23.610
50+
$22.130
100+
$20.920
More Pricing...
ITE & Railway
RCD-24 Series
31W
31V
1A
Analog, PWM
-
Adjustable
6V
36V
62X9973

RoHS

Each
5+
$21.520
10+
$18.920
25+
$16.990
50+
$15.930
100+
$15.060
More Pricing...
ITE & Railway
RCD-24 Series
17.5W
35V
500mA
-
-
Adjustable
4.5V
36V
62X9970

RoHS

Each
10+
$14.190
50+
$12.850
100+
$12.220
250+
$11.820
ITE & Railway
RCD-24-PL Series
17.5W
35V
500mA
Analog, PWM
Surface Mount Device
Adjustable
4.5V
36V
62X9952

RoHS

Each
5+
$17.660
10+
$16.730
50+
$15.150
100+
$14.400
250+
$13.940
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
Analog
-
Adjustable
4.5V
36V
1-25 of 109 items
of 5 page(s)