Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/PL/B
Newark Part No.62X9959
Product RangeRCD-24-PL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.880 |
| 50+ | $12.570 |
| 100+ | $11.950 |
| 250+ | $11.570 |
Price for:Each
Minimum: 12
Multiple: 12
$166.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/PL/B
Newark Part No.62X9959
Product RangeRCD-24-PL Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24-PL Series
Output Power Max12.25W
Output Voltage Max35V
Output Current350mA
Dimming Control TypeAnalog, PWM
DC / DC Converter MountingSurface Mount Device
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 300 series Pressure Transmitter and Transducer. Typical applications include hydraulics & pneumatics, Injection molding machines, railroad equipment, stamping & forming presses.
- Ranges from 0 to 15psig through 0 to 10000psig
- Absolute ranges from 0 to 15psia through 0 to 300psia
- Current and voltage outputs
- 316 and 13-8PH stainless steel wetted parts
- CE compliant to suppress RFI, EMI and ESD
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
12.25W
Output Current
350mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-24-PL Series
Output Voltage Max
35V
Dimming Control Type
Analog, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
