Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.20/M
Newark Part No.63X0021
Product RangeRCD-48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.550 |
| 50+ | $25.830 |
| 100+ | $24.420 |
| 250+ | $22.230 |
Price for:Each
Minimum: 29
Multiple: 29
$798.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-1.20/M
Newark Part No.63X0021
Product RangeRCD-48 Series
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRCD-48 Series
Output Power Max67.2W
Output Voltage Max56V
Output Current1.2A
Dimming Control TypeAnalog, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCD-48-1.20/M is a 1-output 67.2W LED Driver for 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights). The RCD-48 series is a step-down constant current source designed for driving high power LED applications. Four output currents are available. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- 70W Buck LED driver
- Constant current output
- Digital PWM and analogue voltage dimming
- High efficiency up to 96%
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
67.2W
Output Current
1.2A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-48 Series
Output Voltage Max
56V
Dimming Control Type
Analog, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
