Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/W/X3
Newark Part No.62X9966
Product RangeRCD-24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $18.760 |
| 10+ | $17.770 |
| 50+ | $16.090 |
| 100+ | $15.300 |
| 250+ | $14.810 |
Price for:Each
Minimum: 5
Multiple: 5
$93.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.35/W/X3
Newark Part No.62X9966
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max12.25W
Output Voltage Max35V
Output Current350mA
Dimming Control TypeAnalog, PWM
DC / DC Converter Mounting-
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E57-30GE series 30mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC or DC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
- Solid performance and a basic set for reliable sensing
- Switching frequency of 2kHz for DC models
- Shielded and unshielded versions
- DC units include short circuit protection
- IP67 Protection rating for wired version
- 96% Typical efficiency
Applications
Sensing & Instrumentation, LED Lighting
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
12.25W
Output Current
350mA
DC / DC Converter Mounting
-
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
Analog, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability