Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.50/WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9973
Product RangeRCD-24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $19.670 |
| 10+ | $18.810 |
| 25+ | $17.870 |
| 50+ | $17.180 |
Price for:Each
Minimum: 5
Multiple: 5
$98.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.50/WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9973
Product RangeRCD-24 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Product RangeRCD-24 Series
Output Power Max17.5W
Output Voltage Max35V
Output Current500mA
Dimming Control Type-
DC / DC Converter Mounting-
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D6F series metal body MEMS Flow Sensor for LPG and LNG applications. The flow rates can be measured without being affected by temperature or voltage.
- Measures gas flow of 1 to 5l/min
- High accuracy of ±3FS
- Wide input and output voltage range
- Short circuit protected
- IP67 Protection rating for wired version
- 96% Typical efficiency
Applications
Sensing & Instrumentation, Industrial
Warnings
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
17.5W
Output Current
500mA
DC / DC Converter Mounting
-
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Product Range
RCD-24 Series
Output Voltage Max
35V
Dimming Control Type
-
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
