Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06W0738

RoHS

Each
1+
$8.990
10+
$8.290
25+
$8.090
ITE
17.5W
25V
700mA
Constant Current
180V
264V
LPHC-18
06W0739

RoHS

Each
1+
$10.450
ITE
18W
12V
1.5A
-
180V
264V
LPH-18
06W0742

RoHS

Each
1+
$12.580
ITE
20W
12V
1.67A
Constant Voltage
90V
264V
LPV-20
06W0743

RoHS

Each
1+
$14.100
10+
$13.720
ITE
20.2W
24VDC
840mA
Constant Voltage
90V
264V
LPV-20
06W0746

RoHS

Each
1+
$21.760
10+
$21.180
ITE
60W
24VDC
2.5A
Constant Voltage
90V
264V
LPV-60
45P2898

RoHS

Each
1+
$64.190
5+
$61.400
10+
$60.010
25+
$54.150
50+
$50.240
More Pricing...
-
40W
36V
700mA
Constant Current
90V
264V
TLD Series
06W0740

RoHS

Each
1+
$10.450
ITE
18W
24VDC
750mA
-
180V
264V
LPH-18
07W4070

RoHS

Each
1+
$33.920
ITE
102W
12V
8.5A
Constant Voltage
90V
264V
LPV-100
06W0741

RoHS

Each
1+
$31.980
ITE
100.8W
24VDC
4.2A
Constant Voltage
90V
264V
LPV-100
45P2895

RoHS

Each
1+
$50.590
5+
$47.100
10+
$44.030
25+
$40.960
50+
$38.710
More Pricing...
-
40W
36V
350mA
Constant Current
90V
264V
TLD Series
06W0730

RoHS

Each
1+
$15.080
10+
$14.540
25+
$14.270
50+
$14.000
100+
$13.730
More Pricing...
ITE
21W
30VDC
700mA
Constant Current
90V
264V
LPC-20
06W0910

RoHS

Each
1+
$64.670
10+
$61.190
ITE
96W
24VDC
4A
Constant Current
90V
264V
PLC-100
20M5035

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
54W
48V
350mA
Constant Current
110V
240V
COLOURDRIVER Series
06W0731

RoHS

Each
1+
$21.350
10+
$20.580
25+
$20.200
50+
$19.820
100+
$19.430
More Pricing...
ITE
33.6W
48V
700mA
Constant Current
90V
264V
LPC-35
07W7006

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
39V
900mA
Constant Current
207V
264V
LMD300 Series
24W1104

RoHS

Each
1+
$9.020
ITE
12W
12V
1A
Constant Voltage
90V
264V
APV-12
06W0744

RoHS

Each
1+
$20.630
10+
$19.890
25+
$19.330
50+
$18.770
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
LPV-35
45P2892

RoHS

Each
1+
$50.590
5+
$47.100
10+
$44.030
25+
$40.960
50+
$38.710
More Pricing...
-
20W
12V
1.66A
Constant Voltage
90V
264V
TLD Series
46M3498

RoHS

Date/Lot Code

Each
1+
$42.370
5+
$40.860
10+
$40.120
-
20W
24VDC
830mA
Constant Voltage
90V
264V
TLD Series
07W4071

RoHS

Each
1+
$33.570
10+
$31.360
25+
$30.410
50+
$29.460
100+
$28.520
ITE
36W
12V
3A
Constant Voltage
90V
264V
LPV-35
45P2899

RoHS

Each
1+
$64.190
5+
$61.400
10+
$60.010
25+
$54.150
50+
$50.240
More Pricing...
-
40W
36V
1.05A
Constant Current
90V
264V
TLD Series
45P2894

RoHS

Each
1+
$50.590
5+
$47.100
10+
$44.030
25+
$40.960
50+
$38.710
More Pricing...
-
40W
24VDC
700mA
Constant Current
90V
264V
TLD Series
06W0737

RoHS

Each
1+
$10.450
ITE
16.8W
48V
350mA
Constant Current
180V
264V
LPHC-18
46M3500

RoHS

Each
1+
$64.190
5+
$61.400
10+
$60.010
25+
$54.150
50+
$50.240
More Pricing...
-
40W
24VDC
1.67A
Constant Voltage
90V
264V
TLD Series
45P2893

RoHS

Each
1+
$50.590
5+
$47.100
10+
$44.030
25+
$40.960
50+
$38.710
More Pricing...
-
40W
24VDC
350mA
Constant Current
90V
264V
TLD Series
1-25 of 1177 items
of 48 page(s)