Print Page
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.450 | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPH-18-12Copy
Newark Part No.06W0739
Product RangeLPH-18
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max18W
Output Voltage Max12V
Output Current1.5A
LED Driver Mode-
Input Voltage Min180V
Input Voltage Max264V
Product RangeLPH-18
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPH18-12 is a 12V/18W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 2% Load regulation
- 1% Line regulation
- Overload protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12V
LED Driver Mode
-
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
18W
Output Current
1.5A
Input Voltage Min
180V
Product Range
LPH-18
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

