Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.350 |
| 10+ | $20.580 |
| 25+ | $20.200 |
| 50+ | $19.820 |
| 100+ | $19.430 |
| 250+ | $19.050 |
| 500+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-35-700
Newark Part No.06W0731
Product RangeLPC-35
Also Known AsGTIN UPC EAN: 4021087008068
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max33.6W
Output Voltage Max48VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-35
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- RoHS compliant
- CE Approved
- 2 Year Warranty
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
48VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
33.6W
Output Current
700mA
Input Voltage Min
90V
Product Range
LPC-35
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

