Print Page
257 In Stock
Need more?
23 Delivery in 1-3 Business Days(US stock)
234 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-100-12Copy
Newark Part No.07W4070
Product RangeLPV-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max102W
Output Voltage Max12V
Output Current8.5A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPV-100-12 from Mean well is a single output switching power supply. Standard features include short circuit, over voltage and over current protection.
- Input voltage range from 90VAC to 264VAC or 127VDC to 370VDC
- Output voltage is 12VDC
- Output current is 8.5A
- Rated power is 102W
- Efficiency is 85%
- Constant voltage design
- Fully encapsulated to IP67
- Fully isolated plastic case
- Low cost, high reliability
- Withstand 300VAC surge input for 5sec
Applications
LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
102W
Output Current
8.5A
Input Voltage Min
90V
Product Range
LPV-100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

