Print Page
874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $8.340 |
| 10+ | $8.170 |
| 25+ | $8.000 |
| 50+ | $7.830 |
| 100+ | $7.660 |
| 250+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-12-12Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24W1104
Product RangeAPV-12
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max12W
Output Voltage Max12V
Output Current1A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-12
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Constant voltage design
- Protection: Short circuit, Over load, Over voltage
- Class II power unit
- IP30 rating
- Pass LPS
- Fully isolated plastic case
- Suitable for LED lighting and moving sign application
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
12W
Output Current
1A
Input Voltage Min
90V
Product Range
APV-12
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

