Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No270.5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C5155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.220 |
| 5+ | $13.490 |
| 10+ | $12.640 |
| 25+ | $11.820 |
| 50+ | $10.940 |
| 100+ | $10.340 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C5155
Technical Datasheet
External Height - Imperial1.69"
External Height - Metric42.98mm
External Diameter - Imperial0.394"
External Diameter - Metric10mm
External Width - Imperial9.3"
External Width - Metric235mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 270.5 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 1000N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.69"
External Diameter - Imperial
0.394"
External Width - Imperial
9.3"
Handle Material
Steel
Product Range
-
External Height - Metric
42.98mm
External Diameter - Metric
10mm
External Width - Metric
235mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate