NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Handles & Hardware
                                                                                                  4. Handles
                                                                                                  5. Equipment Handles
                                                                                                  Print Page

                                                                                                  270.5

                                                                                                  Handle, Round, 1.69 ", 42.98 mm, 0.394 ", 10 mm, 9.3 ", 235 mm

                                                                                                  MENTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MENTOR 270.5
                                                                                                  MENTOR 270.5
                                                                                                  MENTOR 270.5
                                                                                                  ManufacturerMENTOR
                                                                                                  Manufacturer Part No270.5
                                                                                                  Newark Part No.71C5155
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13.930
                                                                                                  10+$13.240
                                                                                                  30+$12.950
                                                                                                  50+$12.010
                                                                                                  100+$11.500
                                                                                                  250+$10.510
                                                                                                  500+$10.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MENTOR
                                                                                                  ManufacturerMENTOR
                                                                                                  Manufacturer Part No270.5
                                                                                                  Newark Part No.71C5155
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Height - Imperial1.69"
                                                                                                  External Height - Metric42.98mm
                                                                                                  External Diameter - Imperial0.394"
                                                                                                  External Diameter - Metric10mm
                                                                                                  External Width - Imperial9.3"
                                                                                                  External Width - Metric235mm
                                                                                                  Handle MaterialSteel
                                                                                                  Handle TypeRound
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 270.5 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.

                                                                                                  • 1000N Carrying capacity

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  External Height - Imperial

                                                                                                  1.69"

                                                                                                  External Diameter - Imperial

                                                                                                  0.394"

                                                                                                  External Width - Imperial

                                                                                                  9.3"

                                                                                                  Handle Material

                                                                                                  Steel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  42.98mm

                                                                                                  External Diameter - Metric

                                                                                                  10mm

                                                                                                  External Width - Metric

                                                                                                  235mm

                                                                                                  Handle Type

                                                                                                  Round

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.