Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 10+ | $11.740 |
| 30+ | $11.450 |
| 50+ | $10.510 |
| 100+ | $10.000 |
| 250+ | $9.010 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.5
Newark Part No.71C5155
Technical Datasheet
External Height - Imperial1.69"
External Height - Metric42.98mm
External Diameter - Imperial0.394"
External Diameter - Metric10mm
External Width - Imperial9.3"
External Width - Metric235mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 270.5 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 1000N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.69"
External Diameter - Imperial
0.394"
External Width - Imperial
9.3"
Handle Material
Steel
Product Range
-
External Height - Metric
42.98mm
External Diameter - Metric
10mm
External Width - Metric
235mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate