Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 270.5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 71C5155 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $13.430 |
| 10+ | $12.580 |
| 25+ | $11.760 |
| 50+ | $10.880 |
| 100+ | $10.280 |
| 250+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 270.5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 71C5155 |
| Technical Datasheet | |
| External Height - Imperial | 1.69" |
| External Height - Metric | 42.98mm |
| External Diameter - Imperial | 0.394" |
| External Diameter - Metric | 10mm |
| External Width - Imperial | 9.3" |
| External Width - Metric | 235mm |
| Handle Material | Steel |
| Handle Type | Round |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 270.5 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 1000N Carrying capacity
Applications
Industrial
Technical Specifications
| External Height - Imperial | 1.69" |
|---|---|
| External Diameter - Imperial | 0.394" |
| External Width - Imperial | 9.3" |
| Handle Material | Steel |
| Product Range | - |
| External Height - Metric | 42.98mm |
|---|---|
| External Diameter - Metric | 10mm |
| External Width - Metric | 235mm |
| Handle Type | Round |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
