Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127
Newark Part No.79AC5298
Product RangeTEC Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 5+ | $23.070 |
| 10+ | $22.240 |
| 25+ | $21.180 |
| 50+ | $20.420 |
| 100+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127
Newark Part No.79AC5298
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating33.4W
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.2mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance3.37ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.2mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Power Rating
33.4W
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
3.37ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate