Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5298
Product RangeTEC Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 5+ | $28.550 |
| 10+ | $27.720 |
| 25+ | $26.660 |
| 50+ | $25.900 |
| 100+ | $25.160 |
| 250+ | $24.660 |
| 5000+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$30.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-32-127Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AC5298
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating33.4W
No. of Stages1 Stage
Cooling Power Pc33.4W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.2mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance3.37ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.2mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Power Rating
33.4W
Cooling Power Pc
33.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
3.37ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate