Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP30138HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2731 |
| Product Range | CP30H Series |
| Your Part Number | |
| Technical Datasheet |
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.120 |
| 5+ | $22.010 |
| 10+ | $21.550 |
| 25+ | $20.930 |
| 50+ | $20.430 |
| 100+ | $20.010 |
| 250+ | $19.840 |
| 5000+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP30138HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2731 |
| Product Range | CP30H Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 7.3W |
| Current Max @ Diff Temperature Max | 3A |
| Voltage Max @ Diff Temperature Max | 3.8VDC |
| Length | 15mm |
| Width | 15mm |
| Depth | 3.8mm |
| Temperature Difference Max | 70°C |
| Product Range | CP30H Series |
| Internal Resistance | 1ohm |
| Lead Wires | 100mm 22 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 7.3W |
| Voltage Max @ Diff Temperature Max | 3.8VDC |
| Width | 15mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 1ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 3A |
| Length | 15mm |
| Depth | 3.8mm |
| Product Range | CP30H Series |
| Lead Wires | 100mm 22 AWG Red & Black |
Technical Docs (1)
Alternatives for CP30138H
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
