Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP85338Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2821
Product RangeCP85 Series
Your Part Number
130 In Stock
| Quantity | Price |
|---|---|
| 130+ | $21.010 |
| 250+ | $20.590 |
Price for:Each
Minimum: 130
Multiple: 130
$2,731.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP85338Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2821
Product RangeCP85 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc42W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max8.6VDC
Length30mm
Width30mm
Depth3.74mm
Temperature Difference Max68°C
Product RangeCP85 Series
Internal Resistance900mohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
42W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
900mohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
30mm
Depth
3.74mm
Product Range
CP85 Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate