0
0 Items$0.00

Thermoelectric Modules & Assemblies :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
94AC8402

RoHS

Each
1+$37.310
5+$34.810
10+$33.790
25+$32.510
50+$31.570
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$23.560
5+$21.980
10+$21.330
25+$20.520
50+$19.920
More Pricing...
-
-
-
1 Stage
-
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
46AM7406

RoHS

Each
1+$28.260
5+$27.140
10+$26.020
25+$23.900
50+$22.290
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$28.260
5+$27.140
10+$26.020
25+$23.900
50+$22.290
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
46AM7402

RoHS

Each
1+$24.610
5+$23.630
10+$22.660
25+$20.810
50+$19.400
More Pricing...
-
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
46AM7409

RoHS

Each
1+$26.720
5+$25.660
10+$24.600
25+$22.600
50+$21.070
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+$47.100
5+$45.240
10+$43.370
25+$39.840
50+$37.140
More Pricing...
-
-
-
1 Stage
-
41.6W
3A
24.1V
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
08P1464

RoHS

Each
1+$47.240
25+$44.940
50+$43.150
100+$41.880
250+$40.860
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+$56.520
25+$53.770
50+$51.630
100+$50.100
250+$48.880
Thermoelectric Cooler
-
-
1 Stage
200W
237W
14A
24.1V
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$53.820
25+$51.200
50+$49.160
100+$47.710
250+$46.540
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1V
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$282.300
25+$268.570
50+$257.880
100+$250.260
250+$244.150
Thermoelectric Cooler
-
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$71.380
5+$65.670
10+$64.030
25+$62.960
50+$60.390
More Pricing...
-
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
19AM5972

RoHS

Each
1+$16.050
-
-
-
-
-
4.26W
850mA
8.9V
10mm
10mm
2.25mm
68°C
-
-
Red & Black
19AM5970

RoHS

Each
1+$12.790
-
-
-
-
-
27.4W
5.7A
7.8V
40mm
20mm
3.7mm
68°C
-
-
Red & Black
11AN2277

RoHS

Each
100+$73.650
250+$67.940
500+$62.800
1000+$61.090
-
Thermoelectric Cooler
-
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
59AM1645

RoHS

Each
1+$75.730
10+$72.310
25+$68.890
50+$65.470
100+$63.020
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
118W
8.5A
24.1V
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
59AM1644

RoHS

Each
1+$43.820
10+$41.840
25+$39.860
50+$37.880
100+$36.470
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
59AM1646

RoHS

Each
1+$41.850
10+$39.960
25+$38.070
50+$36.180
100+$34.830
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
59AM1632

RoHS

Each
1+$68.000
10+$64.930
25+$61.860
50+$58.790
100+$56.600
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
59AM1637

RoHS

Each
1+$25.170
10+$24.030
25+$22.900
50+$21.760
100+$20.950
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
59AM1640

RoHS

Each
1+$73.630
10+$70.310
25+$66.980
50+$63.660
100+$61.280
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
08P1427

RoHS

Each
1+$223.490
25+$212.620
50+$204.160
100+$198.120
250+$193.290
Thermoelectric Cooler
-
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
3.1mm
68°C
MCHPE Series
3.1ohm
100mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+$50.160
25+$47.720
50+$45.820
100+$44.470
250+$43.380
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$110.310
25+$104.940
50+$100.770
100+$97.790
250+$95.400
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
40Y2104

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$75.590
5+$69.370
10+$68.460
25+$66.980
50+$64.020
More Pricing...
-
-
-
1 Stage
-
150W
11A
24.1V
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1-25 of 53 items
of 3 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY