Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPM-2HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM1621
Product RangearcTEC Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.600 |
| 5+ | $113.720 |
| 10+ | $110.220 |
| 25+ | $107.860 |
| 50+ | $105.490 |
| 100+ | $103.560 |
| 10000+ | $101.490 |
Price for:Each
Minimum: 1
Multiple: 1
$119.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM1621
Product RangearcTEC Series
Module TypeThermoelectric Cooler Unit
No. of Stages-
Cooling Power Pc58.95W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max12V
Length70mm
Width70mm
Depth26.5mm
Temperature Difference Max70°C
Product RangearcTEC Series
Internal Resistance1.65ohm
Lead Wires18 AWG Red & Blue
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
58.95W
Voltage Max @ Diff Temperature Max
12V
Width
70mm
Temperature Difference Max
70°C
Internal Resistance
1.65ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
-
Current Max @ Diff Temperature Max
8.5A
Length
70mm
Depth
26.5mm
Product Range
arcTEC Series
Lead Wires
18 AWG Red & Blue
Alternatives for CPM-2H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
