Thermoelectric Modules & Assemblies:
41 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.490 25+ $66.190 50+ $63.630 100+ $61.810 250+ $60.340 | Total:$69.49 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $27.720 5+ $25.930 10+ $25.210 25+ $24.290 50+ $23.620 More Pricing... | Total:$27.72 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $33.340 5+ $31.190 10+ $30.320 25+ $29.220 50+ $28.420 More Pricing... | Total:$33.34 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $88.210 25+ $84.040 50+ $80.790 100+ $78.460 250+ $76.610 | Total:$88.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $114.140 25+ $108.730 50+ $104.530 100+ $101.520 250+ $99.120 | Total:$114.14 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $55.080 25+ $52.470 50+ $50.440 100+ $48.990 250+ $47.830 | Total:$55.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $67.950 25+ $64.730 50+ $62.230 100+ $60.440 250+ $59.010 | Total:$67.95 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $36.860 25+ $35.110 50+ $33.760 100+ $32.790 250+ $32.010 | Total:$36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $36.860 25+ $35.110 50+ $33.760 100+ $32.790 250+ $32.010 | Total:$36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE Series | 1.25ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $62.630 5+ $59.600 10+ $58.730 25+ $58.160 50+ $56.800 More Pricing... | Total:$62.63 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $31.940 5+ $29.880 10+ $29.050 25+ $27.990 50+ $27.230 More Pricing... | Total:$31.94 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
19AM5982 RoHS | Each | 1+ $22.610 | Total:$22.61 Min: 1 / Mult: 1 | - | - | - | - | 19.5W | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | ||||
19AM5981 RoHS | Each | 1+ $20.150 | Total:$20.15 Min: 1 / Mult: 1 | - | - | - | - | 32.5W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | ||||
Each | 1+ $24.570 5+ $22.990 10+ $22.340 25+ $21.530 50+ $20.930 More Pricing... | Total:$24.57 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 18.7W | 4A | 8.6VDC | 30mm | 30mm | 3.9mm | 68°C | TEC Series | 1.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
59AM1641 RoHS | Each | 1+ $34.580 | Total:$34.58 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | ||||
59AM1633 RoHS | Each | 1+ $34.580 | Total:$34.58 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 29.8W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 70°C | arcTEC CP30H Series | 4ohm | 22 AWG Red & Black | ||||
59AM1636 RoHS | Each | 1+ $23.500 | Total:$23.50 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||
59AM1632 RoHS | Each | 1+ $44.040 | Total:$44.04 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 74.7W | 11A | 11.8VDC | 30mm | 30mm | 3.25mm | 68°C | arcTEC CP110 Series | 0.9ohm | 20 AWG Red & Black | ||||
59AM1642 RoHS | Each | 1+ $23.250 | Total:$23.25 Min: 1 / Mult: 1 | - | Thermoelectric Cooler | 1 Stage | - | 50.5W | 6A | 15.4VDC | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | ||||
Each | 1+ $53.910 25+ $51.360 50+ $49.370 100+ $47.950 250+ $46.820 | Total:$53.91 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $25.780 50+ $23.770 100+ $22.130 250+ $20.850 500+ $19.750 | Total:$25.78 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $43.850 25+ $41.770 50+ $40.150 100+ $39.000 250+ $38.080 | Total:$43.85 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $41.520 25+ $38.440 50+ $36.040 100+ $35.020 250+ $33.990 | Total:$41.52 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 100+ $26.590 250+ $25.010 | Total:$2,659.00 Min: 100 / Mult: 100 | Thermoelectric Cooler | - | 1 Stage | 21.4W | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $29.060 50+ $26.640 100+ $24.660 250+ $23.120 500+ $21.810 | Total:$29.06 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||