2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    5. Results

                                                                                                    20 Product Results Found for "level"

                                                                                                    Find a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Wakefield Thermal, Boyd & Fischer Elektronik
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Thermal Resistance
                                                                                                    Packages Cooled
                                                                                                    External Width - Metric
                                                                                                    External Height - Metric
                                                                                                    External Length - Metric
                                                                                                    Heat Sink Material
                                                                                                    External Width - Imperial
                                                                                                    External Height - Imperial
                                                                                                    External Length - Imperial
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    SK 525 30
                                                                                                    FISCHER ELEKTRONIK SK 525 30
                                                                                                    46T6900

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. Extruded
                                                                                                    5. TO-220
                                                                                                    6. 7.8 C/W
                                                                                                    7. 28 mm
                                                                                                    8. 19.4 mm
                                                                                                    9. 30 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.580
                                                                                                    10+
                                                                                                    $7.340
                                                                                                    25+
                                                                                                    $7.130
                                                                                                    50+
                                                                                                    $6.680
                                                                                                    100+
                                                                                                    $6.200
                                                                                                    More Pricing...
                                                                                                    7.8°C/W
                                                                                                    TO-220
                                                                                                    19.4mm
                                                                                                    28mm
                                                                                                    30mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    0.76"
                                                                                                    1.1"
                                                                                                    1.18"
                                                                                                    -
                                                                                                    -
                                                                                                    SW25-4G
                                                                                                    BOYD SW25-4G
                                                                                                    01M9146

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. 11.4 °C/W
                                                                                                    5. TO-218
                                                                                                    6. TO-220
                                                                                                    7. TO-247
                                                                                                    8. 12.5 mm
                                                                                                    9. 24.99 mm
                                                                                                    10. 34 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.220
                                                                                                    13°C/W
                                                                                                    TO-218, TO-220, TO-247
                                                                                                    34.5mm
                                                                                                    25mm
                                                                                                    12.5mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    1.36"
                                                                                                    0.98"
                                                                                                    0.49"
                                                                                                    -
                                                                                                    -
                                                                                                    TV58G
                                                                                                    BOYD TV58G
                                                                                                    10WX1059

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. TO-220
                                                                                                    5. 30 C/W
                                                                                                    6. 11 mm
                                                                                                    7. 22 mm
                                                                                                    8. 19 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.300
                                                                                                    30°C/W
                                                                                                    TO-220
                                                                                                    22mm
                                                                                                    11mm
                                                                                                    19mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    0.87"
                                                                                                    0.43"
                                                                                                    0.75"
                                                                                                    -
                                                                                                    -
                                                                                                    SK 573 100
                                                                                                    FISCHER ELEKTRONIK SK 573 100
                                                                                                    46T6901

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. Extruded
                                                                                                    5. TO-3P
                                                                                                    6. TO-218
                                                                                                    7. TO-220
                                                                                                    8. TO-247
                                                                                                    9. TO-248
                                                                                                    10. 7.2 C/W
                                                                                                    11. 30 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.190
                                                                                                    10+
                                                                                                    $8.890
                                                                                                    25+
                                                                                                    $8.640
                                                                                                    50+
                                                                                                    $8.090
                                                                                                    100+
                                                                                                    $7.510
                                                                                                    More Pricing...
                                                                                                    7.2°C/W
                                                                                                    TO-3P, TO-218, TO-220, TO-247, TO-248
                                                                                                    25mm
                                                                                                    30mm
                                                                                                    100mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    0.98"
                                                                                                    1.18"
                                                                                                    3.94"
                                                                                                    -
                                                                                                    -
                                                                                                    SK 525 15
                                                                                                    FISCHER ELEKTRONIK SK 525 15
                                                                                                    46T6898

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. Extruded
                                                                                                    5. TO-220
                                                                                                    6. 13.3 C/W
                                                                                                    7. 28 mm
                                                                                                    8. 19.4 mm
                                                                                                    9. 15 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.940
                                                                                                    10+
                                                                                                    $4.780
                                                                                                    25+
                                                                                                    $4.650
                                                                                                    50+
                                                                                                    $4.350
                                                                                                    100+
                                                                                                    $4.040
                                                                                                    More Pricing...
                                                                                                    13.3°C/W
                                                                                                    TO-220
                                                                                                    19.4mm
                                                                                                    28mm
                                                                                                    15mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    0.76"
                                                                                                    1.1"
                                                                                                    0.59"
                                                                                                    -
                                                                                                    -
                                                                                                    SW38-2G
                                                                                                    BOYD SW38-2G
                                                                                                    01M5294

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. 10.2 °C/W
                                                                                                    5. TO-218
                                                                                                    6. TO-220
                                                                                                    7. TO-247
                                                                                                    8. 12.5 mm
                                                                                                    9. 38 mm
                                                                                                    10. 34 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.720
                                                                                                    10.2°C/W
                                                                                                    TO-218, TO-220, TO-247
                                                                                                    12.5mm
                                                                                                    38mm
                                                                                                    34mm
                                                                                                    -
                                                                                                    Aluminium
                                                                                                    0.49"
                                                                                                    1.5"
                                                                                                    1.36"
                                                                                                    -
                                                                                                    -
                                                                                                    6400BG
                                                                                                    BOYD 6400BG
                                                                                                    18M8220

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. 2.7 °C/W
                                                                                                    5. TO-218
                                                                                                    6. TO-220
                                                                                                    7. TO-247
                                                                                                    8. 41.9 mm
                                                                                                    9. 63.5 mm
                                                                                                    10. 25.4 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.880
                                                                                                    10+
                                                                                                    $12.600
                                                                                                    25+
                                                                                                    $12.300
                                                                                                    50+
                                                                                                    $12.010
                                                                                                    100+
                                                                                                    $11.730
                                                                                                    More Pricing...
                                                                                                    2.7°C/W
                                                                                                    TO-218, TO-220, TO-247
                                                                                                    41.9mm
                                                                                                    63.5mm
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.65"
                                                                                                    2.5"
                                                                                                    1"
                                                                                                    -
                                                                                                    -
                                                                                                    695-1B
                                                                                                    WAKEFIELD THERMAL 695-1B
                                                                                                    58F1315

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 18 °C/W
                                                                                                    4. 33.8 mm
                                                                                                    5. 13.69 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.760
                                                                                                    10+
                                                                                                    $1.600
                                                                                                    25+
                                                                                                    $1.530
                                                                                                    50+
                                                                                                    $1.490
                                                                                                    18°C/W
                                                                                                    -
                                                                                                    33.8mm
                                                                                                    13.69mm
                                                                                                    -
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.33"
                                                                                                    0.539"
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    SW25-2G
                                                                                                    BOYD SW25-2G
                                                                                                    01M9145

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. 13 °C/W
                                                                                                    5. TO-218
                                                                                                    6. TO-220
                                                                                                    7. TO-247
                                                                                                    8. 34.5 mm
                                                                                                    9. 24.89 mm
                                                                                                    10. 12.4 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.140
                                                                                                    10+
                                                                                                    $4.050
                                                                                                    25+
                                                                                                    $3.960
                                                                                                    50+
                                                                                                    $3.860
                                                                                                    100+
                                                                                                    $3.760
                                                                                                    More Pricing...
                                                                                                    13°C/W
                                                                                                    TO-218, TO-220, TO-247
                                                                                                    34.5mm
                                                                                                    24.89mm
                                                                                                    12.4mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.36"
                                                                                                    0.98"
                                                                                                    0.49"
                                                                                                    -
                                                                                                    -
                                                                                                    26176CTE
                                                                                                    WAKEFIELD THERMAL 26176CTE
                                                                                                    78R1842

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. TO-263
                                                                                                    4. 25.4 mm
                                                                                                    5. 19.38 mm
                                                                                                    6. 11.43 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    TO-263
                                                                                                    25.4mm
                                                                                                    19.38mm
                                                                                                    11.43mm
                                                                                                    -
                                                                                                    Copper
                                                                                                    1"
                                                                                                    0.76"
                                                                                                    0.45"
                                                                                                    -
                                                                                                    -
                                                                                                    242-125ABE-22
                                                                                                    WAKEFIELD THERMAL 242-125ABE-22
                                                                                                    03P0724

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 24 °C/W
                                                                                                    4. TO-220
                                                                                                    5. 22.2 mm
                                                                                                    6. 32.59 mm
                                                                                                    7. 6.4 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.744
                                                                                                    24°C/W
                                                                                                    TO-220
                                                                                                    22.2mm
                                                                                                    32.59mm
                                                                                                    6.4mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    0.87"
                                                                                                    1.28"
                                                                                                    0.25"
                                                                                                    -
                                                                                                    -
                                                                                                    240-118ABEH-22
                                                                                                    WAKEFIELD THERMAL 240-118ABEH-22
                                                                                                    03P0723

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 13.75 °C/W
                                                                                                    4. TO-220
                                                                                                    5. 12.7 mm
                                                                                                    6. 30 mm
                                                                                                    7. 25.4 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.741
                                                                                                    13.75°C/W
                                                                                                    TO-220
                                                                                                    12.7mm
                                                                                                    30mm
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    0.5"
                                                                                                    1.18"
                                                                                                    1"
                                                                                                    -
                                                                                                    -
                                                                                                    501706B00000G
                                                                                                    BOYD 501706B00000G
                                                                                                    63K2232

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. Black Anodized
                                                                                                    5. 12 °C/W
                                                                                                    6. TO-66
                                                                                                    7. 26.4 mm
                                                                                                    8. 13 mm
                                                                                                    9. 39.4 mm
                                                                                                    Each
                                                                                                    500+
                                                                                                    $3.810
                                                                                                    12°C/W
                                                                                                    TO-66
                                                                                                    26.4mm
                                                                                                    13mm
                                                                                                    39.4mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.04"
                                                                                                    0.512"
                                                                                                    1.55"
                                                                                                    -
                                                                                                    -
                                                                                                    218-40CTE5
                                                                                                    WAKEFIELD THERMAL 218-40CTE5
                                                                                                    03P0721

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 31 °C/W
                                                                                                    4. TO-218
                                                                                                    5. TO-220
                                                                                                    6. 26.2 mm
                                                                                                    7. 10.21 mm
                                                                                                    8. 12.7 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $1.060
                                                                                                    31°C/W
                                                                                                    TO-218, TO-220
                                                                                                    26.2mm
                                                                                                    10.21mm
                                                                                                    12.7mm
                                                                                                    -
                                                                                                    Copper
                                                                                                    1.03"
                                                                                                    0.402"
                                                                                                    0.5"
                                                                                                    -
                                                                                                    -
                                                                                                    243-3PAB
                                                                                                    WAKEFIELD THERMAL 243-3PAB
                                                                                                    52F6202

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 39 °C/W
                                                                                                    4. TO-220
                                                                                                    5. 20.3 mm
                                                                                                    6. 20.29 mm
                                                                                                    7. 6.9 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    39°C/W
                                                                                                    TO-220
                                                                                                    20.3mm
                                                                                                    20.29mm
                                                                                                    6.9mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    0.8"
                                                                                                    0.8"
                                                                                                    0.27"
                                                                                                    -
                                                                                                    -
                                                                                                    258
                                                                                                    WAKEFIELD THERMAL 258
                                                                                                    46F8613

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 6.35 mm
                                                                                                    4. 8.99 mm
                                                                                                    5. 13 mm
                                                                                                    Each
                                                                                                    100+
                                                                                                    $23.610
                                                                                                    250+
                                                                                                    $21.790
                                                                                                    -
                                                                                                    -
                                                                                                    6.35mm
                                                                                                    8.99mm
                                                                                                    13mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    0.25"
                                                                                                    0.354"
                                                                                                    0.51"
                                                                                                    -
                                                                                                    -
                                                                                                    218-40CTE3
                                                                                                    WAKEFIELD THERMAL 218-40CTE3
                                                                                                    03P0720

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 31 °C/W
                                                                                                    4. TO-218
                                                                                                    5. TO-220
                                                                                                    6. 22.9 mm
                                                                                                    7. 10.21 mm
                                                                                                    8. 8 mm
                                                                                                    Each
                                                                                                    1000+
                                                                                                    $0.890
                                                                                                    31°C/W
                                                                                                    TO-218, TO-220
                                                                                                    22.9mm
                                                                                                    10.21mm
                                                                                                    8mm
                                                                                                    -
                                                                                                    Copper
                                                                                                    0.9"
                                                                                                    0.402"
                                                                                                    0.31"
                                                                                                    -
                                                                                                    -
                                                                                                    206-1PABEH
                                                                                                    WAKEFIELD THERMAL 206-1PABEH
                                                                                                    03P0719

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 14 °C/W
                                                                                                    4. TO-220
                                                                                                    5. 25.4 mm
                                                                                                    6. 30 mm
                                                                                                    7. 12.7 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    14°C/W
                                                                                                    TO-220
                                                                                                    25.4mm
                                                                                                    30mm
                                                                                                    12.7mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1"
                                                                                                    1.18"
                                                                                                    0.5"
                                                                                                    -
                                                                                                    -
                                                                                                    667-20ABPPE
                                                                                                    WAKEFIELD THERMAL 667-20ABPPE
                                                                                                    42M0665

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    WAKEFIELD THERMAL
                                                                                                    1. Heat Sink
                                                                                                    2. For Board Level Power Semiconductor
                                                                                                    3. 9.67 °C/W
                                                                                                    4. TO-220
                                                                                                    5. 34.9 mm
                                                                                                    6. 50.8 mm
                                                                                                    7. 12.7 mm
                                                                                                    Each
                                                                                                    50+
                                                                                                    $2.880
                                                                                                    9.67°C/W
                                                                                                    TO-220
                                                                                                    34.9mm
                                                                                                    50.8mm
                                                                                                    12.7mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    1.37"
                                                                                                    2"
                                                                                                    0.5"
                                                                                                    -
                                                                                                    -
                                                                                                    NV115-1
                                                                                                    BOYD NV115-1
                                                                                                    10WX1029

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOYD
                                                                                                    1. Heat Sink
                                                                                                    2. PCB
                                                                                                    3. Board Level
                                                                                                    4. 0.5 °C/W
                                                                                                    5. 119.9 mm
                                                                                                    6. 119.9 mm
                                                                                                    7. 115 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.060
                                                                                                    5+
                                                                                                    $32.160
                                                                                                    10+
                                                                                                    $31.070
                                                                                                    25+
                                                                                                    $29.350
                                                                                                    50+
                                                                                                    $27.320
                                                                                                    More Pricing...
                                                                                                    0.5°C/W
                                                                                                    -
                                                                                                    119.9mm
                                                                                                    119.9mm
                                                                                                    115mm
                                                                                                    -
                                                                                                    Aluminum
                                                                                                    4.72"
                                                                                                    4.7"
                                                                                                    4.53"
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-20 of 20 items
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
                                                                                                    Return a Product