Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No218-40CTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P0720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.852 |
Price for:Each
Minimum: 5000
Multiple: 5000
$4,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No218-40CTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P0720
Technical Datasheet
Thermal Resistance31°C/W
Packages CooledTO-218, TO-220
External Width - Metric22.9mm
External Height - Metric10.21mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.9"
External Height - Imperial0.402"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
31°C/W
External Width - Metric
22.9mm
External Length - Metric
8mm
Heat Sink Material
Copper
External Height - Imperial
0.402"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
10.21mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
