Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No240-118ABEH-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03P0723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.511 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No240-118ABEH-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03P0723
Technical Datasheet
Thermal Resistance13.75°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric30mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial1.18"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
13.75°C/W
External Width - Metric
12.7mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
