Print Page
Image is for illustrative purposes only. Please refer to product description.

4,568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.830 |
| 25+ | $3.750 |
| 50+ | $3.640 |
| 100+ | $3.550 |
| 250+ | $3.450 |
| 500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoSW25-2GCopy
Newark Part No.01M9145
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric34.5mm
External Height - Metric24.89mm
External Length - Metric12.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.36"
External Height - Imperial0.98"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCLead (15-Jan-2019)
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
34.5mm
External Length - Metric
12.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
Lead (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
24.89mm
External Diameter - Metric
-
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (1)
Alternatives for SW25-2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
