Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No501706B00000G
Newark Part No.63K2232
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No501706B00000G
Newark Part No.63K2232
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-66
External Width - Metric26.4mm
External Height - Metric13mm
External Length - Metric39.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.04"
External Height - Imperial0.512"
External Length - Imperial1.55"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
26.4mm
External Length - Metric
39.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.512"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-66
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
1.04"
External Length - Imperial
1.55"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate