Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Thermoelectric Modules & Assemblies :

285 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Same Sky, Advanced Thermal Solutions, European Thermodynamics & Wakefield Thermal

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
Power Rating
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$22.170
5+$20.690
10+$20.100
25+$19.340
50+$18.790
More Pricing...
Thermoelectric Cooler
-
-
16.8W
1 Stage
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$26.920
5+$25.130
10+$24.410
25+$23.490
50+$22.820
More Pricing...
Thermoelectric Cooler
-
-
25.7W
1 Stage
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$33.930
5+$31.660
10+$30.740
25+$29.570
50+$28.720
More Pricing...
Thermoelectric Cooler
-
-
72W
1 Stage
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$33.440
5+$31.220
10+$30.320
25+$29.180
50+$28.350
More Pricing...
Thermoelectric Cooler
-
-
72W
1 Stage
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$38.690
5+$33.070
10+$32.100
25+$30.870
50+$29.990
More Pricing...
-
-
-
-
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$31.010
5+$28.950
10+$28.120
25+$27.060
50+$26.300
More Pricing...
Thermoelectric Cooler
-
-
33.4W
1 Stage
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$23.870
5+$22.290
10+$21.640
25+$20.830
50+$20.240
More Pricing...
-
-
-
-
1 Stage
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2791

RoHS

Each
1+$26.310
5+$25.040
10+$24.500
25+$23.730
50+$23.040
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2629

RoHS

Each
1+$42.640
5+$40.560
10+$40.360
25+$39.020
50+$37.680
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
14.5W
5A
5.3V
20mm
10mm
2.9mm
68°C
-
860mohm
100mm 24 AWG Red & Black
16AN2804

RoHS

Each
1+$58.220
5+$55.410
10+$54.220
25+$53.350
50+$52.480
More Pricing...
-
-
Thermoelectric Cooler
-
2 Stage
40W
6.8A
16VDC
40mm
40mm
7.5mm
85°C
arcTEC CP68H-2 Series
2.12ohm
100mm 20 AWG Red & Black
18AN0698

RoHS

Each
1+$41.480
5+$38.970
10+$37.930
25+$36.790
50+$35.640
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
71.1W
8A
15.4VDC
1.97"
1.97"
0.19"
67°C
TEC Series
1.62ohm
150mm 20 AWG Red & Black
16AN2824

RoHS

Each
1+$56.270
5+$53.090
10+$51.860
25+$50.290
50+$49.240
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2777

RoHS

Each
1+$20.790
5+$17.970
10+$17.750
25+$17.180
50+$16.970
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2759

RoHS

Each
1+$44.930
5+$42.160
10+$41.150
25+$39.900
50+$38.720
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN6785

RoHS

Each
1+$72.320
5+$68.850
10+$67.420
25+$65.590
50+$64.490
More Pricing...
-
-
Thermoelectric Generator
-
1 Stage
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
16AN2652

RoHS

Each
1+$35.970
5+$34.030
10+$33.100
25+$31.870
50+$31.550
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
200mW
700mA
0.5VDC
3.4mm
3.4mm
2.38mm
70°C
CP07-M Series
520mohm
50mm Annealed Copper
18AN0697

RoHS

Each
1+$54.550
5+$51.250
10+$49.880
25+$48.140
50+$46.870
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
200mW
20A
15.4VDC
1.97"
1.97"
0.13"
68°C
TEC Series
580mohm
150mm 20 AWG Red & Black
16AN2823

RoHS

Each
1+$40.140
5+$38.200
10+$37.320
25+$36.190
50+$35.590
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2757

RoHS

Each
1+$23.040
5+$21.830
10+$21.510
25+$20.790
50+$20.300
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
46AM7406

RoHS

Each
1+$27.780
5+$26.440
10+$25.870
25+$25.020
50+$24.640
More Pricing...
-
-
-
-
1 Stage
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$28.020
5+$26.790
10+$26.210
25+$25.230
50+$24.560
More Pricing...
-
-
-
-
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
1+$24.850
5+$23.530
10+$23.020
25+$22.320
50+$21.830
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
1+$20.260
5+$18.870
10+$18.590
25+$18.030
50+$17.720
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2825

RoHS

Each
1+$31.900
5+$29.750
10+$29.120
25+$28.140
50+$27.560
More Pricing...
-
-
Thermoelectric Cooler
-
1 Stage
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2747

RoHS

Each
1+$51.840
5+$49.310
10+$48.270
25+$46.950
50+$45.760
More Pricing...
-
-
Thermoelectric Cooler
-
2 Stage
21W
3.6A
16.7VDC
31.25mm
30mm
6.7mm
82°C
arcTEC CP36H-2 Series
4.43ohm
100mm 20 AWG Red & Black
1-25 of 285 items
of 12 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY