EV Charging Cables:
158 Products FoundFind a huge range of EV Charging Cables at Newark Electronics. We stock a large selection of EV Charging Cables, including new and most popular products from the world's top manufacturers including: Amphenol Communications Solutions, Harting, Roline, ITT Cannon & Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $260.910 10+ $247.480 25+ $235.970 50+ $230.210 100+ $224.460 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | ||||||
88AK0048 RoHS | Each | 1+ $5.070 | - | - | 15A | 500mm | 19.7" | - | - | Circular 3 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | |||||
88AK0051 RoHS | MULTICOMP PRO | Each | 1+ $9.670 | - | 500VAC | 17A | 1m | 3.3ft | 2 Contacts | 4 Contacts | Circular 6 Position Plug | Plug | Free End | - | IPX7 | Black | MP LEV Connectors | ||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $324.640 3+ $320.090 5+ $294.540 10+ $282.310 25+ $261.700 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $347.940 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ $177.060 5+ $164.740 10+ $153.750 25+ $142.090 50+ $134.050 More Pricing... | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
67AK7738 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $26.530 5+ $25.320 10+ $24.100 25+ $22.870 50+ $21.660 More Pricing... | - | 120VDC | 70A | 200mm | 7.9" | 2 Contacts | 4 Contacts | - | Plug | Free End | - | IP67 | - | DuraEV Series | ||||
68AK1016 | Each | 1+ $369.680 5+ $342.680 10+ $331.160 25+ $318.840 50+ $302.680 | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 (SAE J1772) | Plug | Free End | - | - | - | GMEV Series | |||||
88AK0047 RoHS | Each | 1+ $12.860 | - | 800VAC | 15A | 1.5m | 4.9ft | 5 Contacts | 4 Contacts | Circular 9 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | |||||
09AN2837 | Each | 1+ $197.430 5+ $183.090 10+ $176.810 25+ $170.150 50+ $161.530 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $397.580 3+ $392.010 5+ $360.720 10+ $345.740 25+ $320.500 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
03AM0532 RoHS | Each | 1+ $976.780 5+ $915.060 10+ $901.810 25+ $888.130 50+ $874.110 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | |||||
88AK0054 RoHS | Each | 1+ $6.540 | - | - | 10A | 1.28mm | 38.6" | - | - | Circular 4 Position Plug | Plug | Free End | - | IP55 | - | MP LEV Connectors | |||||
88AK0059 RoHS | MULTICOMP PRO | Each | 1+ $6.120 | - | 500VAC | 7A | 1m | 3.3ft | 2 Contacts | 3 Contacts | Circular 5 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
Each | 1+ $205.570 5+ $192.710 10+ $181.380 | Single Phase | 250VAC | 32A | 2.5m | 8.2ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
29AM5431 RoHS | Each | 1+ $214.580 5+ $203.070 10+ $200.150 25+ $194.810 50+ $185.500 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | |||||
Each | 1+ $247.350 5+ $231.890 10+ $218.260 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
88AK0058 RoHS | MULTICOMP PRO | Each | 1+ $4.910 | - | 500VAC | 7A | 1m | 3.3ft | 3 Contacts | - | Circular 3 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
TE CONNECTIVITY | Each | 1+ $488.490 3+ $481.650 5+ $443.200 10+ $424.800 25+ $393.780 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
82AK2436 RoHS | Each | 1+ $214.660 | Single Phase | 250VAC | 50A | 6m | 19.7" | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $118.670 5+ $110.410 10+ $103.050 25+ $95.230 50+ $89.840 More Pricing... | Three Phase | 480VAC | 32A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
88AK0044 RoHS | MULTICOMP PRO | Each | 1+ $9.650 | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IP65 | - | MP LEV Connectors | ||||
88AK0045 RoHS | MULTICOMP PRO | Each | 1+ $9.400 | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | ||||
88AK0053 | Each | 1+ $7.360 | - | 36VDC | 24A | 500mm | 19.7" | 1 Contacts | 1 Contacts | Battery Connector 2 Pin Plug | Plug | Free End | - | IPX5 | Black | MP LEV Connectors | |||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $405.590 3+ $399.910 5+ $367.990 10+ $352.710 25+ $326.960 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||