Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208882-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AK6108
Product RangeHV Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $397.740 |
| 3+ | $392.050 |
| 5+ | $360.090 |
| 10+ | $344.790 |
| 25+ | $319.000 |
Price for:Each
Minimum: 1
Multiple: 1
$397.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208882-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AK6108
Product RangeHV Series
No. of PhasesThree Phase
Voltage Rating440VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, CC)
Connector Type AGB/T 20234.2-2015
Tipo de conector Género AReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket Color-
Product RangeHV Series
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, CC)
Tipo de conector Género A
Receptacle
Connector Type B Gender
-
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Voltage Rating
440VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
GB/T 20234.2-2015
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
HV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
