Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013735Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 88AK0048 |
| Product Range | MP LEV Connectors |
| Your Part Number |
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013735Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 88AK0048 |
| Product Range | MP LEV Connectors |
| No. of Phases | - |
| Voltage Rating | - |
| Current Rating | 15A |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| No. of Power Contacts | - |
| No. of Signal Contacts | - |
| Connector Type A | Circular 3 Position Receptacle |
| Tipo de conector Género A | Receptacle |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP65 |
| Jacket Color | Black |
| Product Range | MP LEV Connectors |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Phases | - |
|---|---|
| Current Rating | 15A |
| Cable Length - Imperial | 19.7" |
| No. of Signal Contacts | - |
| Tipo de conector Género A | Receptacle |
| Connector Type B Gender | - |
| Jacket Color | Black |
| SVHC | Lead (04-Feb-2026) |
| Voltage Rating | - |
|---|---|
| Cable Length - Metric | 500mm |
| No. of Power Contacts | - |
| Connector Type A | Circular 3 Position Receptacle |
| Connector Type B | Free End |
| IP / NEMA Rating | IP65 |
| Product Range | MP LEV Connectors |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
