Print Page
73422795060
EV Charging Cable, Socket, Single Phase, 3 (L1, N, PE) Power, 2 (CP, PP) Signal, 50A, 19.7ft length
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 73422795060Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 82AK2436 |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $214.380 |
| 5+ | $211.260 |
| 10+ | $208.130 |
Price for:Each
Minimum: 1
Multiple: 1
$214.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 73422795060Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 82AK2436 |
| No. of Phases | Single Phase |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| Cable Length - Metric | 6m |
| Cable Length - Imperial | 19.7ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196 Type 1, SAE J1772 Connector |
| Tipo de conector Género A | Socket |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP44 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
73422795060 is a Type-1 charging connector + charging cable. Electric vehicles need to charge, and standards were developed to define the interface between the EV and the charging infrastructure. The standard that is used in North America is SAE J1772, commonly referred to as Type-1. HARTING aims to sell these charging assemblies to automotive OEMs and Charging Infrastructure OEMs. The HARTING Type-1 assembly is compatible with the SAE J1772 standard and manufactured out of Silao, Mexico. Applications include EV charging stations and portable EV chargers.
- Assemblies offered in 32A, 40A, 48A, and 80A varieties
- Flexible cable and terminations
- Buy America approved options available
- Customization of the charging gun is available, including adding customer logos
- UL certified
- Ambient temperature (operation) range from -30°C to +50°C
- IP44 degree of protection (plugged and protective cap)
- <gt/> 10.000 mating cycles
- Plastic material housing / handle area and material mating face
- Cu-alloy material contacts
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Current Rating | 50A |
| Cable Length - Imperial | 19.7ft |
| Connector Type A | IEC 62196 Type 1, SAE J1772 Connector |
| Connector Type B | Free End |
| IP / NEMA Rating | IP44 |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 250VAC |
|---|---|
| Cable Length - Metric | 6m |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Socket |
| Connector Type B Gender | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
