Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2208885-1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 65AK6111 |
| Product Range | HV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.880 |
| 3+ | $384.300 |
| 5+ | $352.970 |
| 10+ | $337.970 |
| 25+ | $312.700 |
Price for:Each
Minimum: 1
Multiple: 1
$389.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2208885-1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 65AK6111 |
| Product Range | HV Series |
| Technical Datasheet | |
| No. of Phases | Three Phase |
| Voltage Rating | 440VAC |
| Current Rating | 32A |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196-2 Type 2 |
| Tipo de conector Género A | Receptacle |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP44 |
| Jacket Color | - |
| Product Range | HV Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Current Rating | 32A |
| Cable Length - Imperial | 3.3ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Receptacle |
| Connector Type B Gender | - |
| Jacket Color | - |
| SVHC | Lead (25-Jun-2025) |
| Voltage Rating | 440VAC |
|---|---|
| Cable Length - Metric | 1m |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| Connector Type A | IEC 62196-2 Type 2 |
| Connector Type B | Free End |
| IP / NEMA Rating | IP44 |
| Product Range | HV Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
