0
0 Items$0.00

Metal Alloy Zero Ohm Resistors :

30 Products Found
Find a huge range of Metal Alloy Zero Ohm Resistors at Newark Electronics. We stock a wide range of Zero Ohm Resistors, such as Thick Film, Metal Alloy, Metal Film & Thin Film Zero Ohm Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AK7660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.347
25+$0.170
100+$0.152
250+$0.133
500+$0.119
More Pricing...
2010 [5025 Metric]
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
88AK9006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.352
100+$0.313
250+$0.275
500+$0.248
More Pricing...
2512 [6432 Metric]
Metal Alloy
2W
100A
Surface Mount Device
CR Series
6.4mm
3.2mm
0.7mm
-55°C
150°C
88AK9004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
25+$0.292
100+$0.261
250+$0.227
500+$0.206
More Pricing...
1206 [3216 Metric]
Metal Alloy
1W
70A
Surface Mount Device
CR Series
3.2mm
1.6mm
0.7mm
-55°C
150°C
58AK9681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.333
100+$0.299
250+$0.260
500+$0.236
More Pricing...
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
49AK7539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.900
25+$0.444
100+$0.399
250+$0.349
500+$0.318
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
88AK9003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.212
100+$0.189
250+$0.164
500+$0.148
More Pricing...
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
06AH4228

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.114
0805 [2012 Metric]
Metal Alloy
-
31.6A
Surface Mount Device
-
2.01mm
1.25mm
0.58mm
-55°C
155°C
82AH7684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.619
20+$0.550
30+$0.481
50+$0.459
100+$0.436
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
07AH4311

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.316
100+$0.278
250+$0.233
500+$0.196
More Pricing...
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
26AK2550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.236
5000+$0.231
10000+$0.216
20000+$0.203
30000+$0.191
More Pricing...
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
07AH4309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.388
30+$0.326
100+$0.299
250+$0.205
500+$0.170
More Pricing...
0603 [1608 Metric]
Metal Alloy
-
22.4A
Surface Mount Device
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
07AH4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.392
30+$0.345
100+$0.304
250+$0.254
500+$0.213
More Pricing...
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
07AH4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.452
30+$0.380
100+$0.349
250+$0.239
500+$0.198
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
31.6A
Surface Mount Device
-
2.01mm
1.25mm
0.58mm
-55°C
155°C
82AH7685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$0.713
100+$0.649
250+$0.580
500+$0.572
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
50A
Surface Mount Device
PA Series
2.01mm
1.25mm
0.4mm
-55°C
155°C
07AH4308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.286
30+$0.240
100+$0.220
250+$0.151
500+$0.125
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
95AM9760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.289
20+$0.255
30+$0.220
50+$0.209
100+$0.197
More Pricing...
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
95AM9760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.197
250+$0.172
500+$0.156
1000+$0.143
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
26AK2551

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.136
10000+$0.121
20000+$0.109
30000+$0.101
50000+$0.093
0603 [1608 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
PA Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
06AH4230

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.127
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
06AH4229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.117
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
06AH4227

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.097
0603 [1608 Metric]
Metal Alloy
-
22.4A
Surface Mount Device
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
06AH4226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.072
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
88AK9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.201
8000+$0.189
12000+$0.185
20000+$0.181
40000+$0.178
More Pricing...
2010 [5025 Metric]
Metal Alloy
1.5kW
86A
Surface Mount Device
CR Series
5mm
2.5mm
0.7mm
-55°C
150°C
68AK5938

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.528
6000+$0.512
10000+$0.502
0805 [2012 Metric]
Metal Alloy
200mW
20A
Surface Mount Device
PA Series
2mm
1.2mm
0.4mm
-55°C
155°C
58AK7628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.230
20000+$0.225
30000+$0.221
50000+$0.216
100000+$0.212
More Pricing...
0402 [1005 Metric]
Metal Alloy
100mW
23A
Surface Mount Device
PA Series
1mm
0.55mm
0.35mm
-55°C
125°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK