Print Page
4,040 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.289 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 30+ | $0.220 |
| 100+ | $0.197 |
| 250+ | $0.172 |
| 500+ | $0.156 |
| 1000+ | $0.143 |
| 2500+ | $0.131 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-J/-000ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95AM9760RL
Cut Tape95AM9760
Product RangeCR Series
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating500mW
Current Rating50A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
CR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Alternatives for CRF0805-J/-000ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
