Motor Run Capacitors :

489 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
33AC0459

RoHS

Each
1+$8.250
25+$6.290
100+$4.930
250+$4.900
500+$4.860
More Pricing...
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
47W3415

RoHS

Each
1+$16.470
25+$13.350
100+$10.230
250+$9.970
500+$9.630
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+$32.810
5+$30.220
10+$27.630
25+$27.440
100+$27.090
More Pricing...
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
31Y0828

RoHS

Each
1+$10.050
25+$6.560
100+$5.830
250+$5.700
500+$5.570
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2446

RoHS

Each
1+$8.820
25+$6.780
100+$5.490
250+$5.280
500+$5.070
More Pricing...
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+$12.850
25+$9.590
100+$8.320
250+$8.310
500+$8.300
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
33AC0460

RoHS

Each
1+$9.330
25+$7.030
100+$5.430
250+$5.260
500+$5.090
More Pricing...
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
13M4407

RoHS

Each
1+$11.360
5+$10.770
10+$10.020
25+$8.790
100+$8.180
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3903

RoHS

Each
1+$26.450
5+$25.110
10+$23.820
25+$21.580
100+$17.690
More Pricing...
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Each
1+$17.820
5+$16.910
10+$16.050
25+$14.540
100+$13.230
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97F7862

RoHS

Date/Lot Code

Each
1+$44.010
5+$41.790
10+$39.650
25+$35.910
100+$32.690
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4452

RoHS

Each
1+$18.330
5+$17.400
10+$16.510
25+$14.960
100+$13.610
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
83H0241

RoHS

Date/Lot Code

Each
1+$15.100
5+$14.320
10+$13.320
25+$11.680
100+$9.780
More Pricing...
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+$25.700
5+$24.400
10+$23.150
25+$20.970
100+$19.090
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Each
1+$18.950
5+$17.980
10+$16.720
25+$14.660
100+$13.660
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+$15.190
5+$14.410
10+$13.400
25+$11.750
100+$10.950
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+$14.710
5+$13.950
10+$12.970
25+$11.380
100+$10.600
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
90B5615

RoHS

Each
1+$24.690
5+$23.440
10+$22.240
25+$20.140
100+$16.520
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+$9.980
5+$9.470
10+$8.800
25+$7.720
100+$7.190
More Pricing...
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+$11.720
5+$11.120
10+$10.340
25+$9.070
100+$8.450
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
45P4343

RoHS

Each
1+$10.950
5+$10.390
10+$9.660
25+$8.470
100+$7.890
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+$23.690
5+$22.500
10+$21.340
25+$19.330
100+$15.820
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4443

RoHS

Each
1+$24.870
5+$23.610
10+$22.400
25+$20.290
100+$18.470
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
97F7851

RoHS

Each
1+$13.880
5+$13.160
10+$12.240
25+$10.730
100+$10.000
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
96K4559

RoHS

Each
1+$12.980
5+$12.320
10+$11.450
25+$10.040
100+$8.450
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
26-50 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK