Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F5339Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4402
Product RangeGEM III 97F5000 Series
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $11.120 |
| 10+ | $10.340 |
| 25+ | $9.070 |
| 100+ | $8.450 |
| 500+ | $6.130 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F5339Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4402
Product RangeGEM III 97F5000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height73.16mm
Product RangeGEM III 97F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 97F5339 is a Film Capacitor with quick-connect terminals and an aluminum can case. This line of dual-rated AC/DC capacitor is specifically designed for applications such as AC/DC filers where harmonic frequencies greater than 60Hz are common. This capacitor is typically used in DC filters at voltages above those served by electrolytic type construction.
- Dielektrol VI dielectric fluid
- 60000 hours (90% survival with proper derating) Operating life
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
73.16mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
440V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III 97F5000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
