Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F5706Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M4407 |
| Product Range | GEM III 97F5000 Series |
| Your Part Number | |
| Technical Datasheet |
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 5+ | $10.770 |
| 10+ | $10.020 |
| 25+ | $8.790 |
| 100+ | $8.180 |
| 500+ | $5.940 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F5706Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M4407 |
| Product Range | GEM III 97F5000 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 6µF |
| Capacitance Tolerance | ± 6% |
| Capacitor Mounting | Panel Mount |
| Voltage(AC) | 370V |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | 20.57mm |
| dv/dt Rating | - |
| Product Diameter | 31.75mm |
| Product Height | 53.85mm |
| Product Range | GEM III 97F5000 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The 97F5706 is a quick connect Film Capacitor is designed specifically for the motor run applications where it is used in conjunction with permanent split capacitor type motors. The GEM III series capacitor can be used on either 50 or 60Hz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the general purpose AC capacitors should be used.
- Oval can type
- Proven EIA-456-A compliant 60000-hour reliability
- High-grade metal polypropylene film
- Contains proprietary Genteq dielectric oil
- Inventor of utilized pressure sensitive interrupter (PSI)
- 100% Electrical testing for capacitance, dissipation factor, high-potential electrical withstand
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 6µF |
| Capacitor Mounting | Panel Mount |
| Capacitor Terminals | Quick Connect |
| dv/dt Rating | - |
| Product Height | 53.85mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (19-Jan-2021) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 6% |
| Voltage(AC) | 370V |
| Lead Spacing | 20.57mm |
| Product Diameter | 31.75mm |
| Product Range | GEM III 97F5000 Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
