0
0 Items$0.00

Motor Run Capacitors :

482 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
97F7851

RoHS

Date/Lot Code

Each
1+$13.880
5+$13.160
10+$12.240
25+$10.730
100+$10.000
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M4436

RoHS

Each
1+$9.980
5+$9.470
10+$8.800
25+$7.720
100+$7.190
More Pricing...
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+$11.720
5+$11.120
10+$10.340
25+$9.070
100+$8.450
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4443

RoHS

Each
1+$24.870
5+$23.610
10+$22.400
25+$20.290
100+$18.470
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.210
10+$16.000
25+$14.030
100+$13.070
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4426

RoHS

Each
1+$13.910
5+$13.200
10+$12.270
25+$10.760
100+$9.050
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
39C2083

RoHS

Date/Lot Code

Each
1+$43.660
5+$41.450
10+$39.330
25+$35.620
100+$29.180
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
49H7088

RoHS

Each
1+$10.500
5+$9.960
10+$9.260
25+$8.130
100+$7.570
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4450

RoHS

Each
1+$19.260
5+$18.270
10+$16.990
25+$14.900
100+$12.500
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+$16.920
5+$16.050
10+$14.920
25+$13.090
100+$10.990
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4405

RoHS

Each
1+$11.450
5+$10.860
10+$10.100
25+$8.860
100+$7.430
More Pricing...
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Each
1+$13.120
5+$12.440
10+$11.570
25+$10.150
100+$9.460
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
98H1326

RoHS

Each
1+$20.210
5+$19.190
10+$18.210
25+$16.490
100+$15.010
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
06H1302

RoHS

Date/Lot Code

Each
1+$11.820
5+$11.210
10+$10.430
25+$9.150
100+$7.640
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3900

RoHS

Each
1+$17.580
5+$16.670
10+$15.500
25+$13.600
100+$12.670
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
45P4344

RoHS

Date/Lot Code

Each
1+$30.050
5+$28.530
10+$27.070
25+$24.520
100+$20.110
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
66K6967

RoHS

Each
1+$33.410
5+$31.720
10+$30.100
25+$27.260
100+$24.820
More Pricing...
Metallized PP
Can
39.87µF
± 6%
Panel Mount
480V
Quick Connect
20.57mm
-
-
-
GEM III 97F8200 Series
-40°C
70°C
97F7855

RoHS

Each
1+$17.920
5+$17.020
10+$16.140
25+$14.620
100+$13.310
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3899

RoHS

Each
1+$16.030
5+$15.200
10+$14.140
25+$12.400
100+$11.550
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0419

RoHS

Each
1+$25.840
5+$24.540
10+$23.280
25+$21.090
100+$19.200
More Pricing...
Metallized PP
Can
40µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4457

RoHS

Date/Lot Code

Each
1+$22.580
5+$21.430
10+$20.340
25+$18.420
100+$15.080
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4423

RoHS

Date/Lot Code

Each
1+$65.460
5+$61.640
10+$57.800
25+$53.190
50+$46.880
More Pricing...
Metallized PP
Can
120µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
49H7092

RoHS

Date/Lot Code

Each
1+$10.250
5+$9.720
10+$9.040
25+$7.930
100+$7.390
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M4437

RoHS

Date/Lot Code

Each
1+$11.630
5+$11.030
10+$10.260
25+$9.000
100+$7.530
More Pricing...
Metallized PP
Can
2µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4401

RoHS

Each
1+$11.300
5+$10.720
10+$9.970
25+$8.740
100+$8.140
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
51-75 of 482 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK