0
0 Items$0.00

Radial Power Film Capacitors :

96 Products Found
Find a huge range of Radial Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro, Cornell Dubilier, Vishay & Kuebler

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3362

RoHS

Each
1+$0.328
250+$0.222
500+$0.184
1000+$0.147
5000+$0.124
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
21AH3371

RoHS

Each
1+$0.404
250+$0.272
500+$0.227
1000+$0.180
5000+$0.152
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
15mm
20V/µs
18mm
8.5mm
13.5mm
MP HMEF Series
-40°C
105°C
21AH3360

RoHS

Each
1+$0.226
10+$0.134
25+$0.113
50+$0.092
100+$0.074
More Pricing...
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3389

RoHS

Each
1+$0.295
10+$0.155
25+$0.128
50+$0.100
100+$0.069
More Pricing...
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
65W8274

RoHS

Each
1+$5.970
10+$4.300
25+$3.970
50+$3.640
100+$3.520
More Pricing...
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
155V
200V
PC Pin
18.3mm
1.2kV/µs
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8276

RoHS

Date/Lot Code

Each
1+$6.310
25+$4.990
100+$4.660
250+$4.620
500+$4.430
More Pricing...
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
1.7kV/µs
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8314

RoHS

Date/Lot Code

Each
1+$5.630
25+$4.100
100+$3.450
250+$3.310
500+$2.980
More Pricing...
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
-
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8310

RoHS

Date/Lot Code

Each
1+$3.660
10+$2.580
25+$2.370
50+$2.150
100+$2.010
More Pricing...
Film / Foil PP
Radial
4700pF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
2.5kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8294

RoHS

Each
1+$5.740
10+$4.190
25+$3.880
50+$3.570
100+$3.370
More Pricing...
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
1.1kV/µs
22.9mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
30Y5149

RoHS

Each
1+$2.870
25+$1.980
100+$1.440
250+$1.330
500+$1.210
More Pricing...
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
26.2mm
-
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
21AH3423

RoHS

Each
1+$0.218
10+$0.129
25+$0.109
50+$0.089
100+$0.072
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
PC Pin
15mm
900V/µs
18mm
5mm
10.5mm
MP HMPP Series
-40°C
105°C
65W8271

RoHS

Date/Lot Code

Each
1+$3.870
10+$2.740
25+$2.520
50+$2.290
100+$2.140
More Pricing...
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
400V
PC Pin
9.525mm
1.7kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8270

RoHS

Date/Lot Code

Each
1+$3.480
10+$2.580
25+$2.530
50+$2.480
100+$2.430
More Pricing...
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
155V
200V
PC Pin
9.525mm
1.2kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
30Y4285

RoHS

Date/Lot Code

Each
1+$5.120
10+$3.520
25+$3.190
50+$2.860
100+$2.610
More Pricing...
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
PC Pin
10mm
1.2kV/µs
17.8mm
10.2mm
14mm
ORANGE DROP 225P Series
-55°C
85°C
30Y5197

RoHS

Date/Lot Code

Each
1+$2.620
25+$1.740
100+$1.260
250+$1.160
500+$1.060
More Pricing...
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
PC Pin
17.5mm
2.7kV/µs
22.9mm
9.9mm
15.7mm
ORANGE DROP 716P Series
-55°C
85°C
21AH3359

RoHS

Each
1+$0.267
10+$0.143
25+$0.119
50+$0.094
100+$0.066
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3366

RoHS

Each
1+$1.170
10+$0.852
25+$0.767
50+$0.682
100+$0.592
More Pricing...
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
22.5mm
8V/µs
25mm
10mm
17mm
MP HMEF Series
-40°C
105°C
21AH3367

RoHS

Each
1+$1.230
10+$0.975
25+$0.902
50+$0.828
100+$0.746
More Pricing...
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
22.5mm
8V/µs
25mm
11.5mm
20mm
MP HMEF Series
-40°C
105°C
21AH3377

RoHS

Each
1+$0.367
10+$0.197
25+$0.163
50+$0.130
100+$0.091
More Pricing...
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3363

RoHS

Each
1+$0.385
250+$0.264
500+$0.223
1000+$0.180
5000+$0.154
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
15mm
12V/µs
18mm
7mm
14mm
MP HMEF Series
-40°C
105°C
21AH3405

RoHS

Each
1+$0.456
250+$0.313
500+$0.264
1000+$0.214
5000+$0.183
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
15mm
310V/µs
18mm
8.5mm
14.5mm
MP HMPP Series
-40°C
105°C
68X3694

RoHS

Each
1+$2.630
10+$2.130
25+$2.060
50+$1.980
100+$1.860
More Pricing...
Film / Foil PP
Radial
1000pF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
5.9kV/µs
17.8mm
-
-
Orange Drop 715P Series
-55°C
85°C
21AH3368

RoHS

Each
1+$0.351
10+$0.188
25+$0.156
50+$0.124
100+$0.087
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
21AH3404

RoHS

Date/Lot Code

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3388

RoHS

Each
1+$1.170
10+$0.852
25+$0.767
50+$0.682
100+$0.592
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
PC Pin
22.5mm
12V/µs
25mm
15mm
25mm
MP HMEF Series
-40°C
105°C
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK