Through Hole Toroidal Inductors:

523 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.390
25+
$3.140
50+
$2.960
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
88T7052

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.150
25+
$2.090
50+
$2.030
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.470
25+
$3.300
50+
$3.160
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$2.360
25+
$2.270
50+
$2.190
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2609

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$8.770
25+
$8.430
50+
$8.100
100+
$7.760
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$10.510
10+
$10.100
25+
$9.810
50+
$9.520
100+
$9.240
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$3.520
25+
$3.190
50+
$2.850
100+
$2.630
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$3.120
25+
$2.990
50+
$2.850
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2613

RoHS

Date/Lot Code

Each
1+
$9.560
10+
$9.190
25+
$8.840
50+
$8.490
100+
$8.140
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.420
10+
$3.040
25+
$2.880
50+
$2.710
100+
$2.420
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.340
25+
$7.650
50+
$7.260
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.920
25+
$1.740
50+
$1.500
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.990
25+
$3.880
50+
$3.760
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.150
25+
$2.050
50+
$1.940
100+
$1.740
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$0.852
10+
$0.852
100+
$0.852
500+
$0.852
1000+
$0.852
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
60mohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$11.520
10+
$9.820
25+
$9.060
50+
$8.620
100+
$8.230
More Pricing...
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$6.110
25+
$5.990
50+
$5.880
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9834

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.610
500+
$0.447
1000+
$0.411
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
01M8821

RoHS

Each
1+
$7.190
10+
$6.910
25+
$6.130
50+
$5.750
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
500mohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.740
25+
$1.650
50+
$1.550
100+
$1.390
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$5.140
25+
$4.900
50+
$4.660
100+
$4.170
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$3.160
25+
$3.030
50+
$2.890
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$3.710
25+
$3.460
50+
$3.210
100+
$2.960
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
01M8820

RoHS

Each
1+
$6.830
10+
$6.170
25+
$5.780
50+
$5.390
100+
$4.890
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
900mohm
± 20%
88T7051

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.950
25+
$1.900
50+
$1.840
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
1-25 of 523 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK