Through Hole Toroidal Inductors:

517 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.490
25+
$3.230
50+
$3.010
100+
$2.840
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
88T7052

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.940
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.540
25+
$3.400
50+
$3.250
100+
$3.110
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$2.370
25+
$2.280
50+
$2.200
100+
$2.110
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2609

RoHS

Date/Lot Code

Each
1+
$9.150
10+
$8.800
25+
$8.460
50+
$8.130
100+
$7.790
More Pricing...
Total:$9.15
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$10.140
25+
$9.850
50+
$9.560
100+
$9.280
More Pricing...
Total:$10.55
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.540
25+
$3.210
50+
$2.870
100+
$2.650
Total:$3.88
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$3.130
25+
$3.000
50+
$2.860
100+
$2.780
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$3.060
25+
$2.900
50+
$2.730
100+
$2.440
Total:$3.44
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$9.060
10+
$8.370
25+
$7.680
50+
$7.290
100+
$6.890
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.930
25+
$1.750
50+
$1.510
Total:$2.12
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$4.010
25+
$3.900
50+
$3.780
100+
$3.600
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$2.160
25+
$2.060
50+
$1.950
100+
$1.750
Total:$2.36
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$4.580
10+
$4.100
100+
$3.260
500+
$2.710
1000+
$2.370
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
MCAP Series
220µH
11A
60mohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$11.880
10+
$10.020
25+
$9.380
50+
$8.710
100+
$8.020
More Pricing...
Total:$11.88
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$6.390
10+
$6.130
25+
$6.010
50+
$5.900
100+
$5.780
More Pricing...
Total:$6.39
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
01M8821

RoHS

Each
1+
$8.040
10+
$7.230
25+
$6.790
50+
$6.320
100+
$5.750
More Pricing...
Total:$8.04
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
500mohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.750
25+
$1.660
50+
$1.560
100+
$1.400
Total:$1.96
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.160
25+
$4.920
50+
$4.680
100+
$4.190
Total:$5.65
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$3.170
25+
$3.040
50+
$2.900
100+
$2.820
More Pricing...
Total:$3.29
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
88T7051

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.760
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
88T7047

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.690
25+
$2.680
50+
$2.470
100+
$2.350
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
88T7059

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.710
25+
$2.630
50+
$2.550
100+
$2.490
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
150mohm
± 20%
74R1761

RoHS

Date/Lot Code

Each
1+
$3.430
10+
$2.990
25+
$2.890
50+
$2.790
100+
$2.190
More Pricing...
Total:$3.43
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
88T7061

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.500
25+
$4.390
50+
$4.270
100+
$4.160
More Pricing...
Total:$4.69
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
110mohm
± 20%
1-25 of 517 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK