100µH Through Hole Toroidal Inductors:

25 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7052

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.940
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$4.010
25+
$3.900
50+
$3.780
100+
$3.600
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
94AC1758

RoHS

Date/Lot Code

Each
1+
$0.679
250+
$0.529
500+
$0.480
1000+
$0.439
5000+
$0.405
Total:$0.68
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
± 20%
63K3739

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$3.030
25+
$2.520
50+
$2.510
100+
$2.470
More Pricing...
Total:$3.67
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
97K7114

RoHS

Each
1+
$3.250
10+
$2.900
25+
$2.790
50+
$2.670
100+
$2.550
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
46W2128

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$4.900
25+
$4.460
50+
$4.020
100+
$4.010
More Pricing...
Total:$5.77
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
01AC1544

RoHS

Date/Lot Code

Each
1+
$15.410
10+
$15.410
25+
$15.400
50+
$13.550
100+
$11.700
More Pricing...
Total:$15.41
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
92AH6799

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.400
25+
$3.280
50+
$3.270
100+
$3.110
More Pricing...
Total:$4.29
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
28AC8126

RoHS

Each
1+
$2.620
10+
$2.400
25+
$2.260
50+
$2.020
100+
$1.900
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
2200 Series
100µH
-
0.056ohm
± 15%
30AC3969

RoHS

Each
1+
$4.340
10+
$3.700
25+
$3.210
50+
$3.100
100+
$2.980
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
74R9841

RoHS

Each
1+
$2.020
10+
$1.810
100+
$1.440
500+
$1.200
1000+
$1.050
More Pricing...
Total:$2.02
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
86K6800

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$3.460
25+
$3.200
50+
$2.810
100+
$2.410
More Pricing...
Total:$3.62
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
04P2043

RoHS

Each
500+
$2.050
1000+
$1.980
Total:$1,771.20
Min: 864 / Mult: 144
2100LL Series
100µH
4.3A
0.036ohm
± 15%
04P2056

RoHS

Each
500+
$2.670
Total:$1,441.80
Min: 540 / Mult: 108
2200LL Series
100µH
6.8A
27mohm
± 15%
12N4106

RoHS

Each
50+
$1.920
100+
$1.860
250+
$1.820
500+
$1.770
1000+
$1.730
Total:$115.20
Min: 60 / Mult: 60
3200 Series
100µH
1.4A
0.077ohm
± 15%
12N4119

RoHS

Each
25+
$2.320
50+
$2.300
100+
$2.260
250+
$2.170
500+
$2.060
More Pricing...
Total:$92.80
Min: 40 / Mult: 40
3300 Series
100µH
2.4A
70mohm
± 15%
63K3807

RoHS

Each
100+
$3.900
500+
$3.550
1000+
$3.140
2500+
$2.920
Total:$702.00
Min: 180 / Mult: 180
5700 Series
100µH
2.5A
80mohm
± 15%
63K3641

RoHS

Each
100+
$1.630
500+
$1.430
1000+
$1.360
2500+
$1.260
Total:$326.00
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
± 15%
63K3689

RoHS

Each
100+
$1.900
500+
$1.790
1000+
$1.760
Total:$243.20
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
± 15%
86K6938

RoHS

Each
100+
$2.210
500+
$2.110
1000+
$1.850
Total:$340.34
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
± 15%
86K6937

RoHS

Each
100+
$2.440
500+
$2.150
1000+
$1.850
2500+
$1.780
Total:$312.32
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
± 15%
58T5315

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.420
25+
$2.080
50+
$2.000
100+
$1.930
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
± 15%
86K6799

RoHS

Each
100+
$2.420
500+
$2.200
1000+
$2.040
2500+
$1.870
Total:$484.00
Min: 200 / Mult: 100
2100HT Series
100µH
4.6A
0.053ohm
± 15%
51AK3197

RoHS

Each
1000+
$1.510
2500+
$1.400
Total:$2,008.30
Min: 1330 / Mult: 70
Vertical PE-921 Series
100µH
2.6A
100mohm
± 20%
47AK7316

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.700
25+
$3.210
50+
$3.100
100+
$2.980
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK