Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5729-RC
Newark Part No.63K3807
Product Range5700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.900 |
| 500+ | $3.550 |
| 1000+ | $3.140 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 180
Multiple: 180
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5729-RC
Newark Part No.63K3807
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance100µH
RMS Current (Irms)2.5A
DC Resistance Max80mohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
2.5A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
80mohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate